The heavy-mate C146 E base mount connector is a bulk-packaged component with 25 units per package. It has a height and width of 2.126 inches and a length of 3.307 inches. The connector is rated for operation between -40°C and 100°C and meets IP65 standards for water resistance and dust tightness.
Amphenol C14610F0066001 technical specifications.
| Height | 2.126inch |
| Length | 3.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 E |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610F0066001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.