
This heavy duty connector features a current rating of 14A and is approved for use in UL and CSA environments. The connector's body is made of aluminium and the contacts are made of silver. It has a rating of IP65, indicating it is water resistant and dust tight. The operating temperature range is -40°C to 100°C.
Amphenol C14610F0150002 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 14A |
| Depth | 52.2mm |
| Finish | Silver |
| Height | 1.024inch |
| Length | 3.189inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Screw |
| Width | 1.161inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0150002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.