
This 24-contact female connector features a current rating of 18A and a maximum operating temperature of 100°C. It has a rating of IP65 for water resistance and dust tightness. The contacts are made of silver and are terminated with screws. The connector is made of aluminum with a metal case and is not radiation hardened. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC.
Amphenol C14610F0240001 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 18A |
| Finish | Silver |
| Gender | Female |
| Height | 1.122inch |
| Length | 5.512inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| Test Voltage | 2.8kV |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0240001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.