Sign in to ask questions about the Amphenol C14610G0106011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C14610G0106011 technical specifications.
| Package/Case | Metal |
| Height | 2.008inch |
| Length | 2.874inch |
| Max Operating Temperature | 100°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Operating Supply Voltage | 400V |
| Package Quantity | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Width | 1.693inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610G0106011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.