This heavy duty connector features a current rating of 14A and a maximum operating temperature of 100°C. It has a right angle orientation and a metal case. The connector is rated for 500 mechanical cycles and is water resistant and dust tight to IP65 standards. It is available in a bulk packaging quantity of 45 pieces.
Amphenol C14610G0165004 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 14A |
| Depth | 30mm |
| Height | 2.283inch |
| Length | 3.11inch |
| Max Operating Temperature | 100°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 A |
| Termination | Screw |
| Width | 1.161inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0165004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.