The Heavy Mate C146 E base mount connector is a water-resistant, dust-tight component with an operating temperature range of -40°C to 100°C. It features a height and width of 2.126 inches and a length of 3.307 inches. The connector is available in a bulk packaging quantity of 25 units.
Amphenol C14610N0065031 technical specifications.
| Height | 2.126inch |
| Length | 3.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 E |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610N0065031 to view detailed technical specifications.
No datasheet is available for this part.