The Amphenol heavy-mate C146 E is a base mount component with a height of 2.126 inches and a length of 3.307 inches. It operates within a temperature range of -40°C to 100°C and features IP65, water-resistant, and dust-tight ratings. Available in bulk packaging with 10 units per package.
Amphenol C14610N0067091 technical specifications.
| Height | 2.126inch |
| Length | 3.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Width | 2.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610N0067091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.