The heavy duty base mount connector is a 40-piece bulk item with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a height of 2.244 inches, a length of 3.701 inches, and a width of 2.126 inches. The connector is rated for IP65, water resistant, and dust tight.
Amphenol C14610N0105051 technical specifications.
| Height | 2.244inch |
| Length | 3.701inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 E |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610N0105051 to view detailed technical specifications.
No datasheet is available for this part.