This heavy duty base mount connector features a 100°C maximum operating temperature and -40°C minimum operating temperature. It is rated for IP65, water resistant, and dust tight. The connector has a height of 2.244 inches, length of 3.701 inches, and width of 2.126 inches. It is available in bulk packaging with 45 units per package.
Amphenol C14610N0107031 technical specifications.
| Height | 2.244inch |
| Length | 3.701inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 E |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610N0107031 to view detailed technical specifications.
No datasheet is available for this part.