
The heavy-mate C146 D connector is a bulk-packaged component with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features IP65, water-resistant, and dust-tight ratings. The connector measures 2.913 inches in height, 3.701 inches in length, and 2.126 inches in width.
Amphenol C14610N0108052 technical specifications.
| Height | 2.913inch |
| Length | 3.701inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 D |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610N0108052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.