The heavy mate base mount component from Amphenol's C146 E series features a water-resistant and dust-tight design with an operating temperature range of -40°C to 100°C. It is available in bulk packaging with 50 units per package. The component measures 2.244 inches in height, 3.701 inches in length, and 2.126 inches in width.
Amphenol C14610N0108081 technical specifications.
| Height | 2.244inch |
| Length | 3.701inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 E |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610N0108081 to view detailed technical specifications.
No datasheet is available for this part.