
This heavy-mate connector features a module package with 4 male contacts, rated for 10A at 50V. It has a temperature range of -40°C to 125°C and is available in bulk packaging. The contacts are made of copper and zinc with a silver plating.
Sign in to ask questions about the Amphenol C146A05100G8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146A05100G8 technical specifications.
| Package/Case | Module |
| Contact Material | Copper, Zinc |
| Contact Plating | Silver |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146A05100G8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.