
This heavy mate connector features a module package with 20 positions and 3 rows, rated for 5A and 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is UL94 V-0 flammability rated and has a gold and silver contact plating. It is not radiation hardened and is not RoHS compliant.
Amphenol C146A20001G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy, CuZn, Copper |
| Contact Plating | Gold, Silver |
| Contact Type | heavy|mate®, C146 M |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Termination | Crimp |
| Voltage Rating | 63V |
| Working Voltage | 63V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146A20001G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.