
The C146C10001G8 is a 10-position, 2-row receptacle module from Amphenol, rated for 10A at 400V. It features a lead-free construction with copper contacts plated in silver. The module is designed for cable mounting and has a straight orientation. It meets IP20 ratings and is suitable for use in a variety of applications.
Amphenol C146C10001G8 technical specifications.
| Package/Case | Module |
| Contact Material | CuSn, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.