This cable mount module features three male copper contacts with silver plating, housed in a black nylon, glass, and polyamide PA66 material package. The module is designed for cable mounting and is available in bulk packaging. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Amphenol C146P10001G8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146P10001G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146P10001G8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.