
The Amphenol C146S10001G8 is a 100V cable mount female connector with a module package and 3 contacts. It features a black color, copper contact material, and silver contact plating. The connector is made from nylon, glass, and polyamide materials and is designed for crimp termination. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Amphenol C146S10001G8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C146S10001G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146S10001G8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.