Heavy Duty Power Connectors Male Cable Connector 5 Pole Crimp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C14810A0050009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | C148 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | motion|mate®, C148S |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14810A0050009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.