Amphenol C14810A0060001 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | C148 |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C148 |
| Termination | Crimp |
| Voltage Rating | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14810A0060001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.