Sign in to ask questions about the Amphenol C360G01341E2Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C360G01341E2Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C360G01341E2Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.