
Amphenol C70210M00825240 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3mm |
| Gender | Male |
| Length | 56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 992 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C702G |
| Termination | SMD/SMT |
| Voltage Rating | 15V |
| Width | 30mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M00825240 to view detailed technical specifications.
No datasheet is available for this part.
