Amphenol C70210M0087012 technical specifications.
| Depth | 99.2mm |
| Gender | Male |
| Height | 18.4mm |
| Length | 62mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Standard, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 147 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Pushmatic®, C702A |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 18.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0087012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.