Amphenol C70310M0086015 technical specifications.
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | C703A |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C70310M0086015 to view detailed technical specifications.
No datasheet is available for this part.