Memory Card Connectors HYBRID READER STD LOW PROFILE
Checking distributor stock and pricing after the page loads.
| Height | 7.6mm |
| Length | 55.9mm |
| Mount | Standard, Surface Mount, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | C703A |
| Voltage Rating | 500V |
| RoHS | Compliant |