This 6-contact SIM/SAM socket is designed for surface mount applications, with a terminal pitch of 1.27mm and a maximum operating temperature range of -40 to 85°C. It features a straight body orientation and is terminated using solder. The socket has a maximum current rating of 1A and a maximum voltage rating of 15VDC.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 15VDC |
| RoHS Version | 2002/95/EC |