The Amphenol C707 10M006 031 2 is a 6-contact SIM/SAM socket with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The socket has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 1A. It is rated for 15VDC and is suitable for use in memory card sockets.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 15VDC |
| RoHS Version | 2002/95/EC |