This right-angle SIMBLOCK connector features six contacts and is rated for a maximum operating temperature of 85°C and a maximum current rating of 0.5A. It is designed for surface mount applications and can withstand a maximum voltage rating of 15VDC. The connector has a termination method of solder and is available in a hard metric configuration.
Sign in to ask questions about the Amphenol C707 10M006 226 2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C707 10M006 226 2 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | SIMBLOCK |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 15VDC |
| Cage Code | 59PE0 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol C707 10M006 226 2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.