Conn SIM/SAM M 6 POS 1.27mm Solder ST SMD T/R 1A
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |