Conn SIM/SAM M 6 POS 2.54mm Solder ST SMD 1A T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30mm |
| Gender | Male |
| Length | 17.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Not Compliant |