Conn SIM/SAM M 6 POS 2.54mm Solder ST SMD 1A T/R
Amphenol C70710M0065122 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70710M0065122 to view detailed technical specifications.
No datasheet is available for this part.