Conn SIM PIN 6 POS 2.54mm Solder ST SMD T/R 2A
Amphenol CAD-06W1-292 technical specifications.
| Max Current Rating | 2A |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.