FILTER UNIT, 80MM - More Details
Amphenol CAD-06WM-312 technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.