Conn BNC Adapter F/F 0Hz to 4GHz 75Ohm ST Gold Bag
Amphenol CAPH-BNCJ-HDBNCJ technical specifications.
| Type | BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol CAPH-BNCJ-HDBNCJ to view detailed technical specifications.
No datasheet is available for this part.