
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Glass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | LTWCB |
| RoHS | Not Compliant |
