
Amphenol CB-04RMMS-SC7001 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | LTWCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CB-04RMMS-SC7001 to view detailed technical specifications.
No datasheet is available for this part.
