This is a 2-position circular connector with silver-plated contacts, suitable for operating temperatures between -55°C and 125°C. It features a free hanging mount and is rated for environment resistance. The connector is packaged in bulk and is a derivative of the MIL-5015 series.
Sign in to ask questions about the Amphenol CB3101A-16-60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CB3101A-16-60P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CB, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CB3101A-16-60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.