This D-Subminiature connector features a female contact with a copper alloy material and gold plating. It has a current rating of 3A and a voltage rating of 300V. The connector is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 75 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CD26S13E6RX12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CD26S13E6RX12LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Series | CD |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CD26S13E6RX12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.