This 26-position D-subminiature female connector features a current rating of 3A and a voltage rating of 300V. It has a gold-plated contact and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C. The connector is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CD26S13M6RX12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CD26S13M6RX12LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.285mm |
| Radiation Hardening | No |
| Series | CD |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CD26S13M6RX12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.