Conn Multi Channel Fiber Optic Circular SKT 56 POS ST Wall Mount 56 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |