The CF-504025-F4P is a multi-channel fiber optic circular connector with 66 contacts, featuring a straight body orientation and wall mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 550VDC or 400VAC. The connector has a single port and is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (550VDC|400VAC)/(850VDC|600VAC) |
| RoHS Version | 2002/95/EC |