The Amphenol CF-509611-2P is a multi-channel fiber optic circular connector with a PIN contact gender and a straight body orientation. It is designed for cable mounting and has two terminals. The connector operates within a temperature range of -65°C to 175°C and is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol CF-509611-2P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CF-509611-2P to view detailed technical specifications.
No datasheet is available for this part.