Conn Multi Channel Fiber Optic Circular PIN 2 POS ST Jam Nut 2 Terminal 1 Port
Amphenol CF-509711-2P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CF-509711-2P to view detailed technical specifications.
No datasheet is available for this part.