Conn Multi Channel Fiber Optic Circular PIN 5 POS ST Wall Mount 5 Terminal 1 Port
Amphenol CF-529015-5P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.