The CF-604211-2P is a multi-channel fiber optic circular connector with a 2-pin configuration, designed for high-voltage applications. It features a box mount design and operates within a temperature range of -65°C to 200°C. The connector is rated for 850VDC and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |