This 5-contact circular connector features a box mount design with a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. It has a straight body orientation and a receptacle gender, with a single port and five terminals. The connector is designed for use in general applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |