The CL-170 is a radial leaded varistor with a resistance of 16 ohms and a tolerance of 25%. It operates within a temperature range of -50°C to 175°C. The varistor has a radial terminal placement and is packaged in a radial leaded package with dimensions of 13.97mm in length and 4.572mm in width, and 13.97mm in height.
Amphenol CL-170 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 13.97 |
| Tolerance | 25 |
| Package Width | 4.572 |
| Package Height | 13.97 |
| Terminal Placement | RADIAL |
| Resistance | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol CL-170 to view detailed technical specifications.
No datasheet is available for this part.