
This 13-contact female socket connector features a metal package and can handle currents up to 100A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector meets the military standard MIL-DTL-22992 and is suitable for wall mounting.
Sign in to ask questions about the Amphenol CL90555C44413S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CL90555C44413S technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 100A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Series | CL90555 |
| Shell Size | 44 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CL90555C44413S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.