
This 12-contact female socket connector features a metal package and is rated for 100A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for crimp termination and meets the MIL-DTL-22992 military standard.
Sign in to ask questions about the Amphenol CL90557C44412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CL90557C44412S technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 100A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 4 |
| Orientation | Straight |
| Series | CL90555 |
| Shell Size | 44 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CL90557C44412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
