
Circular MIL Spec Connector Wall Mnt Plug MS90558C32413P
Checking distributor stock and pricing after the page loads.
Amphenol CL90558C32413P technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | Pin |
| Current Rating | 60A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Series | CL90555 |
| Shell Size | 32 |
| Termination | Crimp |
| RoHS | Not Compliant |
