This 12-contact circular connector features a metal shell and crimp termination, with a current rating of 100A and an operating temperature range of -55°C to 125°C. It meets the military standard MIL-DTL-22992 and is suitable for wall mounting.
Checking distributor stock and pricing after the page loads.
Amphenol CL90558C44412P technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | Pin |
| Current Rating | 100A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 12 |
| Orientation | Straight |
| Series | CL90555 |
| Shell Size | 44 |
| Termination | Crimp |
| RoHS | Not Compliant |