Sign in to ask questions about the Amphenol CL90558C44413P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CL90558C44413P technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | Pin |
| Current Rating | 100A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Series | CL90555 |
| Shell Size | 44 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CL90558C44413P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
